HARTING 26-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 922-9910Brand: HARTINGManufacturers Part No.: 09185266803
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

26

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

2.5A

Contact Plating

Gold

Series

SEK-18

Voltage Rating

320.0 V ac

Country of Origin

Romania

Product details

Bump Polarised Socket

A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 104.500

BD 1.045 Each (In a Box of 100) (Exc. Vat)

BD 114.950

BD 1.149 Each (In a Box of 100) (inc. VAT)

HARTING 26-Way IDC Connector Socket for Cable Mount, 2-Row

BD 104.500

BD 1.045 Each (In a Box of 100) (Exc. Vat)

BD 114.950

BD 1.149 Each (In a Box of 100) (inc. VAT)

HARTING 26-Way IDC Connector Socket for Cable Mount, 2-Row

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Box
100 - 400BD 1.045BD 104.500
500 - 900BD 0.940BD 94.050
1000 - 2400BD 0.847BD 84.700
2500 - 4900BD 0.820BD 81.950
5000+BD 0.808BD 80.850

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

26

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

2.5A

Contact Plating

Gold

Series

SEK-18

Voltage Rating

320.0 V ac

Country of Origin

Romania

Product details

Bump Polarised Socket

A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in