HARTING SEK 19 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 426-3873Brand: HARTINGManufacturers Part No.: 09195106324
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Harting

Series

SEK 19

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

2.0A

Country of Origin

Switzerland

Product details

Male Header (Low Profile)

SMC male header with solder pins 2.9 mm
High temperature version

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.962

BD 0.962 Each (Exc. Vat)

BD 1.058

BD 1.058 Each (inc. VAT)

HARTING SEK 19 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

BD 0.962

BD 0.962 Each (Exc. Vat)

BD 1.058

BD 1.058 Each (inc. VAT)

HARTING SEK 19 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 0.962
50 - 99BD 0.886
100 - 249BD 0.814
250 - 499BD 0.781
500+BD 0.770

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Series

SEK 19

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

2.0A

Country of Origin

Switzerland

Product details

Male Header (Low Profile)

SMC male header with solder pins 2.9 mm
High temperature version

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more