Technical Document
Specifications
Brand
HartingSeries
SEK 19
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Country of Origin
Switzerland
Product details
Male Header (Low Profile)
SMC male header with solder pins 2.9 mm
High temperature version
BD 2.420
BD 2.420 Each (Exc. Vat)
BD 2.662
BD 2.662 Each (inc. VAT)
1
BD 2.420
BD 2.420 Each (Exc. Vat)
BD 2.662
BD 2.662 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | BD 2.420 |
50 - 99 | BD 2.200 |
100 - 249 | BD 1.925 |
250 - 499 | BD 1.705 |
500+ | BD 1.606 |
Technical Document
Specifications
Brand
HartingSeries
SEK 19
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Country of Origin
Switzerland
Product details
Male Header (Low Profile)
SMC male header with solder pins 2.9 mm
High temperature version