HARTING SEK 19 Series Right Angle Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 426-4056Brand: HARTINGManufacturers Part No.: 09195266323
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Harting

Series

SEK 19

Pitch

2.54mm

Number Of Contacts

26

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Product details

Male Header (Low Profile)

SMC male header with solder pins 2.9 mm
High temperature version

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.738

BD 1.738 Each (Exc. Vat)

BD 1.912

BD 1.912 Each (inc. VAT)

HARTING SEK 19 Series Right Angle Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

BD 1.738

BD 1.738 Each (Exc. Vat)

BD 1.912

BD 1.912 Each (inc. VAT)

HARTING SEK 19 Series Right Angle Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 1.738
50 - 99BD 1.474
100 - 249BD 1.419
250 - 499BD 1.254
500+BD 1.243

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Series

SEK 19

Pitch

2.54mm

Number Of Contacts

26

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Product details

Male Header (Low Profile)

SMC male header with solder pins 2.9 mm
High temperature version

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more