Technical Document
Specifications
Brand
HartingSeries
SEK 19
Pitch
2.54mm
Number Of Contacts
26
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Gold
Product details
High Temperature Headers
A range of the High Temperature Harting SEK SMC Board Connector Headers with short levers and a pin length of 2.9 mm.
The temperature range of these SEK SMC Headers is -55 to +125 °C with a maximum of 240 °C for 60 s during reflow soldering. The higher temperature limit includes the local ambient and heating effect of the contacts under load.
Performance level 2
PCB hole Ø 1± 0.1 mm
BD 2.040
BD 2.040 Each (Exc. Vat)
BD 2.244
BD 2.244 Each (inc. VAT)
1
BD 2.040
BD 2.040 Each (Exc. Vat)
BD 2.244
BD 2.244 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.040 |
10 - 24 | BD 1.760 |
25 - 49 | BD 1.595 |
50 - 99 | BD 1.424 |
100+ | BD 1.331 |
Technical Document
Specifications
Brand
HartingSeries
SEK 19
Pitch
2.54mm
Number Of Contacts
26
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Gold
Product details
High Temperature Headers
A range of the High Temperature Harting SEK SMC Board Connector Headers with short levers and a pin length of 2.9 mm.
The temperature range of these SEK SMC Headers is -55 to +125 °C with a maximum of 240 °C for 60 s during reflow soldering. The higher temperature limit includes the local ambient and heating effect of the contacts under load.
Performance level 2
PCB hole Ø 1± 0.1 mm