HARTING Han A Heavy Duty Power Connector Housing

RS Stock No.: 181-0729Brand: HARTINGManufacturers Part No.: 09200030301Distrelec Article No.: 30409478
brand-logo

Technical Document

Specifications

Brand

Harting

Type

Connector Housing

Series

Han A

Size

3A

Manufacturer Size Code

3A

IP Rating

IP44, IP65, IP67

Distrelec Product Id

30409478

Country of Origin

Romania

Product details

Harting Han A Size 3 A Standard Metal Hoods and Housings

Han A size 3 A standard metal hoods and housings with a slim, space saving design. These Han 3 A hoods and housings are made from robust diecast zinc with an RAL 7037 powder coated surface. The Han 3A housings have lever locking systems which provide a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles. All models are highly reliable and excellent quality.

Features and Benefits

• Slim, space saving design
• Robust diecast zinc construction
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• IP67 protection using seal screw

Product Application Information

These Han A Size 3 A Hoods are suitable for use in industrial applications

Harting Han A Series Size 3 A Hoods and Housings

These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

You may be interested in
Stock information temporarily unavailable.

BD 5.434

BD 5.434 Each (Exc. Vat)

BD 5.977

BD 5.977 Each (inc. VAT)

HARTING Han A Heavy Duty Power Connector Housing

BD 5.434

BD 5.434 Each (Exc. Vat)

BD 5.977

BD 5.977 Each (inc. VAT)

HARTING Han A Heavy Duty Power Connector Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 5.434
10 - 24BD 5.269
25 - 49BD 5.098
50+BD 4.983
You may be interested in

Technical Document

Specifications

Brand

Harting

Type

Connector Housing

Series

Han A

Size

3A

Manufacturer Size Code

3A

IP Rating

IP44, IP65, IP67

Distrelec Product Id

30409478

Country of Origin

Romania

Product details

Harting Han A Size 3 A Standard Metal Hoods and Housings

Han A size 3 A standard metal hoods and housings with a slim, space saving design. These Han 3 A hoods and housings are made from robust diecast zinc with an RAL 7037 powder coated surface. The Han 3A housings have lever locking systems which provide a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles. All models are highly reliable and excellent quality.

Features and Benefits

• Slim, space saving design
• Robust diecast zinc construction
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• IP67 protection using seal screw

Product Application Information

These Han A Size 3 A Hoods are suitable for use in industrial applications

Harting Han A Series Size 3 A Hoods and Housings

These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

You may be interested in