HARTING Han A Heavy Duty Power Connector Housing, Top Entry

Technical Document
Specifications
Brand
HartingSeries
Han A
Type
Connector Housing
Size
3A
Manufacturer Size Code
3A
Body Orientation
Top Entry
Distrelec Product Id
14342549
Country of Origin
Romania
Product details
Harting Han A Size 3 A Standard Plastic Standard Hoods and Housings
Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs. These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings have lever locking systems for a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.
Features and Benefits
• Slim, space saving design
• RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• IP67 protection using seal screw
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
BD 3.454
BD 3.454 Each (Exc. Vat)
BD 3.799
BD 3.799 Each (inc. VAT)
1
BD 3.454
BD 3.454 Each (Exc. Vat)
BD 3.799
BD 3.799 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.454 |
10 - 24 | BD 3.382 |
25 - 49 | BD 3.311 |
50+ | BD 3.196 |
Technical Document
Specifications
Brand
HartingSeries
Han A
Type
Connector Housing
Size
3A
Manufacturer Size Code
3A
Body Orientation
Top Entry
Distrelec Product Id
14342549
Country of Origin
Romania
Product details
Harting Han A Size 3 A Standard Plastic Standard Hoods and Housings
Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs. These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings have lever locking systems for a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.
Features and Benefits
• Slim, space saving design
• RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• IP67 protection using seal screw
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.