Technical Document
Specifications
Brand
HartingNumber Of Contacts
3
Current Rating
10A
Gender
Male
Series
Han A
Type
Quick Lock Connector Set
Voltage Rating
230 → 400 V
Thread Size
M20
Pole Format
3 + PE
Body Orientation
Side Entry
Country of Origin
Romania
Product details
Hood Cable Plugs
• Side or top entry types
• Single lever locking
• With male insert
Approvals
UL, CSA, SEV
Han A® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.
BD 9.762
BD 9.762 Each (Exc. Vat)
BD 10.738
BD 10.738 Each (inc. VAT)
1
BD 9.762
BD 9.762 Each (Exc. Vat)
BD 10.738
BD 10.738 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 9.762 |
10 - 24 | BD 9.559 |
25+ | BD 9.344 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
3
Current Rating
10A
Gender
Male
Series
Han A
Type
Quick Lock Connector Set
Voltage Rating
230 → 400 V
Thread Size
M20
Pole Format
3 + PE
Body Orientation
Side Entry
Country of Origin
Romania
Product details
Hood Cable Plugs
• Side or top entry types
• Single lever locking
• With male insert
Approvals
UL, CSA, SEV
Han A® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.