Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Han 3A F Insert Screw

RS Stock No.: 181-276Brand: HARTINGManufacturers Part No.: 09200032711
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

3

Current Rating

10A

Gender

Female

Series

Han A

Type

Connector Insert

Voltage Rating

400 V

Country of Origin

Romania

Stock information temporarily unavailable.

BD 7.904

BD 7.904 Each (Exc. Vat)

BD 8.694

BD 8.694 Each (inc. VAT)

Han 3A F Insert Screw

BD 7.904

BD 7.904 Each (Exc. Vat)

BD 8.694

BD 8.694 Each (inc. VAT)

Han 3A F Insert Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 7.904
10+BD 7.420

Technical Document

Specifications

Brand

Harting

Number Of Contacts

3

Current Rating

10A

Gender

Female

Series

Han A

Type

Connector Insert

Voltage Rating

400 V

Country of Origin

Romania