Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Connector Set, 10 Way, 16A, Male, Han A, 250 V

RS Stock No.: 492-5341Brand: HARTINGManufacturers Part No.: 09200102612+19200101540Distrelec Article No.: 30400953
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

10

Current Rating

16A

Gender

Male

Series

Han A

Type

Connector Set

Voltage Rating

250 V

Thread Size

M20

Pole Format

10 + PE

Manufacturer Size Code

10 A

Body Orientation

Side Entry

Distrelec Product Id

30400953

Country of Origin

Romania

Product details

Hood Cable Plugs

• Side or top entry types
• Single lever locking
• With male insert

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

You may be interested in
Stock information temporarily unavailable.

BD 17.580

BD 17.580 Each (Exc. Vat)

BD 19.338

BD 19.338 Each (inc. VAT)

HARTING Connector Set, 10 Way, 16A, Male, Han A, 250 V

BD 17.580

BD 17.580 Each (Exc. Vat)

BD 19.338

BD 19.338 Each (inc. VAT)

HARTING Connector Set, 10 Way, 16A, Male, Han A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 17.580
10 - 24BD 17.355
25+BD 17.130
You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

10

Current Rating

16A

Gender

Male

Series

Han A

Type

Connector Set

Voltage Rating

250 V

Thread Size

M20

Pole Format

10 + PE

Manufacturer Size Code

10 A

Body Orientation

Side Entry

Distrelec Product Id

30400953

Country of Origin

Romania

Product details

Hood Cable Plugs

• Side or top entry types
• Single lever locking
• With male insert

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

You may be interested in