Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Connector Set, 16 Way, 16A, Male, Han A, 250 V

RS Stock No.: 492-5379Brand: HARTINGManufacturers Part No.: 09200162612+19200160546
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

16

Current Rating

16A

Gender

Male

Series

Han A

Type

Connector Set

Voltage Rating

250 V

Thread Size

M25

Pole Format

16 + PE

Manufacturer Size Code

16 A

Body Orientation

Side Entry

Country of Origin

Germany

Product details

Hood Cable Plugs

• Side or top entry types
• Single lever locking
• With male insert

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

You may be interested in
Stock information temporarily unavailable.

BD 26.250

BD 26.250 Each (Exc. Vat)

BD 28.875

BD 28.875 Each (inc. VAT)

HARTING Connector Set, 16 Way, 16A, Male, Han A, 250 V

BD 26.250

BD 26.250 Each (Exc. Vat)

BD 28.875

BD 28.875 Each (inc. VAT)

HARTING Connector Set, 16 Way, 16A, Male, Han A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 26.250
10 - 24BD 25.904
25+BD 25.562
You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

16

Current Rating

16A

Gender

Male

Series

Han A

Type

Connector Set

Voltage Rating

250 V

Thread Size

M25

Pole Format

16 + PE

Manufacturer Size Code

16 A

Body Orientation

Side Entry

Country of Origin

Germany

Product details

Hood Cable Plugs

• Side or top entry types
• Single lever locking
• With male insert

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

You may be interested in