Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Heavy Duty Power Connector Insert, 16A, Female, Han A Series, 16 Contacts

RS Stock No.: 181-0937Brand: HARTINGManufacturers Part No.: 09200162812Distrelec Article No.: 14342507
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han A

Type

Connector Insert

Termination Method

Screw

Pole Format

16P+E

Number Of Rows

2

Voltage Rating

600 V

Mounting Type

Panel Mount

Number Of Contacts

16

Body Orientation

Straight

Distrelec Product Id

14342507

Country of Origin

Romania

Product details

Han A® Inserts

Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.
Han A inserts options include:
1810482 – 09200042611, 4P+E pin insert,10A
1810498 – 09200042711, 4P+E socket insert,10A
1810858 – 09200032611, 3P+E pin insert,10A
1810870 – 09200032711, 3P+E socket insert,10A
1810886 – 09200102612, 10P+E pin insert,16A
1810892 – 09200102812, 10P+E socket insert,16A
1810915 – 09200162612, 16P+E pin insert,16A
1810937 – 09200162812, 16P+E socket insert,16A

Han A series Features:

• Slim construction
• Poles: 3-16 (screw connection)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han A® 10A to 16A Screw Series

These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.

Stock information temporarily unavailable.

BD 15.785

BD 15.785 Each (Exc. Vat)

BD 17.363

BD 17.363 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Female, Han A Series, 16 Contacts

BD 15.785

BD 15.785 Each (Exc. Vat)

BD 17.363

BD 17.363 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Female, Han A Series, 16 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 15.785
10 - 24BD 15.218
25 - 49BD 14.822
50+BD 14.399

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han A

Type

Connector Insert

Termination Method

Screw

Pole Format

16P+E

Number Of Rows

2

Voltage Rating

600 V

Mounting Type

Panel Mount

Number Of Contacts

16

Body Orientation

Straight

Distrelec Product Id

14342507

Country of Origin

Romania

Product details

Han A® Inserts

Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.
Han A inserts options include:
1810482 – 09200042611, 4P+E pin insert,10A
1810498 – 09200042711, 4P+E socket insert,10A
1810858 – 09200032611, 3P+E pin insert,10A
1810870 – 09200032711, 3P+E socket insert,10A
1810886 – 09200102612, 10P+E pin insert,16A
1810892 – 09200102812, 10P+E socket insert,16A
1810915 – 09200162612, 16P+E pin insert,16A
1810937 – 09200162812, 16P+E socket insert,16A

Han A series Features:

• Slim construction
• Poles: 3-16 (screw connection)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han A® 10A to 16A Screw Series

These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.