HARTING Heavy Duty Power Connector Insert, 10A, Male, Han D Series, 25 Contacts

Technical Document
Specifications
Brand
HartingCurrent Rating
10A
Gender
Male
Series
Han D
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
25P+E
Number Of Rows
3
Voltage Rating
250 V
Number Of Contacts
25
Thread Size
M3 x 10
Distrelec Product Id
14343620
Country of Origin
Germany
Product details
Han D® Inserts
• High density
• Poles: 7-64
• Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
• Contacts have option of sizes and plating
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.
Approvals
UL, CSA, SEV
BD 9.168
BD 9.168 Each (Exc. Vat)
BD 10.085
BD 10.085 Each (inc. VAT)
1
BD 9.168
BD 9.168 Each (Exc. Vat)
BD 10.085
BD 10.085 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 9.168 |
10 - 24 | BD 9.053 |
25+ | BD 8.965 |
Technical Document
Specifications
Brand
HartingCurrent Rating
10A
Gender
Male
Series
Han D
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
25P+E
Number Of Rows
3
Voltage Rating
250 V
Number Of Contacts
25
Thread Size
M3 x 10
Distrelec Product Id
14343620
Country of Origin
Germany
Product details
Han D® Inserts
• High density
• Poles: 7-64
• Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
• Contacts have option of sizes and plating
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.
Approvals
UL, CSA, SEV