HARTING 30 Way 2.54mm Pitch, Type 3C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 693-1931Brand: HARTINGManufacturers Part No.: 09251306919
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

30

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b/c

Type

3C

Pitch

2.54mm

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

2A

Country of Origin

Germany

Product details

Type 3C Connectors

Performance level 2 as per IEC 60603-2
Straight or right-angled versions available

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Stock information temporarily unavailable.

BD 3.042

BD 3.042 Each (Exc. Vat)

BD 3.346

BD 3.346 Each (inc. VAT)

HARTING 30 Way 2.54mm Pitch, Type 3C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
Select packaging type

BD 3.042

BD 3.042 Each (Exc. Vat)

BD 3.346

BD 3.346 Each (inc. VAT)

HARTING 30 Way 2.54mm Pitch, Type 3C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 19BD 3.042
20 - 74BD 2.552
75 - 299BD 2.216
300 - 599BD 2.084
600+BD 1.952

Technical Document

Specifications

Brand

Harting

Number Of Contacts

30

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b/c

Type

3C

Pitch

2.54mm

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

2A

Country of Origin

Germany

Product details

Type 3C Connectors

Performance level 2 as per IEC 60603-2
Straight or right-angled versions available

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.