Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han EE Series, 10 Contacts

RS Stock No.: 848-6887Brand: HARTINGManufacturers Part No.: 09320103001Distrelec Article No.: 14312583
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han EE

Type

Connector Insert

Termination Method

Crimp

Voltage Rating

500 V

Number Of Contacts

10

Series Number

932

Distrelec Product Id

14312583

Country of Origin

Romania

Product details

Han EE Module without Contacts

From Harting, the Han-Modular system provides a versatile heavy-duty connector solution. This Han EE series modular plug features innovative Han-Quick Lock termination, for rapid field assembly without the use of specialist tools. For a reliable modular connection with reduced wiring times, Han EE series modular plugs are ideal.

Features and Benefits:

• Quick Lock Termination for reduced wiring times
• Contacts supplied separately

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
Stock information temporarily unavailable.

BD 11.473

BD 11.473 Each (Exc. Vat)

BD 12.620

BD 12.620 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han EE Series, 10 Contacts

BD 11.473

BD 11.473 Each (Exc. Vat)

BD 12.620

BD 12.620 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han EE Series, 10 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 11.473
10 - 24BD 11.022
25 - 49BD 10.730
50+BD 10.422
You may be interested in

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han EE

Type

Connector Insert

Termination Method

Crimp

Voltage Rating

500 V

Number Of Contacts

10

Series Number

932

Distrelec Product Id

14312583

Country of Origin

Romania

Product details

Han EE Module without Contacts

From Harting, the Han-Modular system provides a versatile heavy-duty connector solution. This Han EE series modular plug features innovative Han-Quick Lock termination, for rapid field assembly without the use of specialist tools. For a reliable modular connection with reduced wiring times, Han EE series modular plugs are ideal.

Features and Benefits:

• Quick Lock Termination for reduced wiring times
• Contacts supplied separately

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in