Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Male Insert, 16A, Male, Han EE Series, 10 Contacts

RS Stock No.: 282-9140Brand: HARTINGManufacturers Part No.: 0932010300100
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han EE

Pole Format

10P+E

Number Of Rows

4

Voltage Rating

500 V

Number Of Contacts

10

Thread Size

M3 x 10

Stock information temporarily unavailable.

P.O.A.

HARTING Male Insert, 16A, Male, Han EE Series, 10 Contacts

P.O.A.

HARTING Male Insert, 16A, Male, Han EE Series, 10 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han EE

Pole Format

10P+E

Number Of Rows

4

Voltage Rating

500 V

Number Of Contacts

10

Thread Size

M3 x 10