Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Han Contacts Female 16A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with Heavy Duty

RS Stock No.: 173-7533Brand: HARTINGManufacturers Part No.: 09330006216
brand-logo

Technical Document

Specifications

Brand

Harting

Series

Han Contacts

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Range

Han Coax, Han Com, Han E, Han EE, Han EEE, Han Modular 70A Hybrid

Voltage Rating

830 V

Current Rating

16A

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

1.5mm²

Gender

Female

Maximum Wire Size (mm²)

1.5mm²

Termination Method

Crimp

Country of Origin

Germany

Product details

Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts

A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.

Features & Benefits

• The parallel action crimp tool offers optimal crimp quality and features a rotating locator. See stock number 114-7706.
• For service and small assembly, the service crimp tool is offered complete with locator. See stock number 313-6607.

Product Application Information

The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

You may be interested in
Stock information temporarily unavailable.

BD 256.300

BD 2.563 Each (In a Pack of 100) (Exc. Vat)

BD 281.930

BD 2.819 Each (In a Pack of 100) (inc. VAT)

HARTING Han Contacts Female 16A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with Heavy Duty

BD 256.300

BD 2.563 Each (In a Pack of 100) (Exc. Vat)

BD 281.930

BD 2.819 Each (In a Pack of 100) (inc. VAT)

HARTING Han Contacts Female 16A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with Heavy Duty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Harting

Series

Han Contacts

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Range

Han Coax, Han Com, Han E, Han EE, Han EEE, Han Modular 70A Hybrid

Voltage Rating

830 V

Current Rating

16A

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

1.5mm²

Gender

Female

Maximum Wire Size (mm²)

1.5mm²

Termination Method

Crimp

Country of Origin

Germany

Product details

Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts

A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.

Features & Benefits

• The parallel action crimp tool offers optimal crimp quality and features a rotating locator. See stock number 114-7706.
• For service and small assembly, the service crimp tool is offered complete with locator. See stock number 313-6607.

Product Application Information

The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

You may be interested in