HARTING Heavy Duty Power Connector Insert, 16A, Male, Han ES Press Series, 6 Contacts

RS Stock No.: 113-8679Brand: HARTINGManufacturers Part No.: 09330062648Distrelec Article No.: 30078629
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han ES Press

Type

Connector Insert

Termination Method

Cage Clamp

Pole Format

6P

Number Of Rows

2

Voltage Rating

500 V

Mounting Type

Panel Mount

Range

Han ES

Number Of Contacts

6

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Thread Size

M3 x 10

Distrelec Product Id

30078629

Country of Origin

Germany

Product details

Harting Han ES Press Modular Inserts

Han ES Press male and female modular inserts with a vibration proof design, silver plated contacts and a 16 A rated current. These Han ES Press inserts feature cage clamp terminations for quick and easy wiring, no additional tooling is required. The inserts accept a wire size range of 0.14 mm2 to 2.5 mm2. Optional ES Press plug in jumpers can be used to quickly and easily bridge contacts directly in the connector. The jumpers can also be used to implement Star and Delta Motor connections. These Han 16 ES Press and Han 24 ES Press modular inserts can be used with Han B, Han M, Han EMC, Han Easy Hood, Han HPR hoods and housing. All models are highly reliable and excellent quality.

Features and Benefits

Cage clamp terminations for quick and easy wiring
Vibration proof design
Accept plug in jumpers for contact bridging and Star and Delta • • Motor connections
Multiple connection possibilities
Can with used with wide range of hoods and housings

Han ES Press

Stock information temporarily unavailable.

BD 8.855

BD 8.855 Each (Exc. Vat)

BD 9.741

BD 9.741 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han ES Press Series, 6 Contacts

BD 8.855

BD 8.855 Each (Exc. Vat)

BD 9.741

BD 9.741 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han ES Press Series, 6 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 8.855
10 - 24BD 8.514
25+BD 8.239

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han ES Press

Type

Connector Insert

Termination Method

Cage Clamp

Pole Format

6P

Number Of Rows

2

Voltage Rating

500 V

Mounting Type

Panel Mount

Range

Han ES

Number Of Contacts

6

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Thread Size

M3 x 10

Distrelec Product Id

30078629

Country of Origin

Germany

Product details

Harting Han ES Press Modular Inserts

Han ES Press male and female modular inserts with a vibration proof design, silver plated contacts and a 16 A rated current. These Han ES Press inserts feature cage clamp terminations for quick and easy wiring, no additional tooling is required. The inserts accept a wire size range of 0.14 mm2 to 2.5 mm2. Optional ES Press plug in jumpers can be used to quickly and easily bridge contacts directly in the connector. The jumpers can also be used to implement Star and Delta Motor connections. These Han 16 ES Press and Han 24 ES Press modular inserts can be used with Han B, Han M, Han EMC, Han Easy Hood, Han HPR hoods and housing. All models are highly reliable and excellent quality.

Features and Benefits

Cage clamp terminations for quick and easy wiring
Vibration proof design
Accept plug in jumpers for contact bridging and Star and Delta • • Motor connections
Multiple connection possibilities
Can with used with wide range of hoods and housings

Han ES Press