HARTING Heavy Duty Power Connector Insert, 10A, Female, Han ES Series, 6 Contacts

Technical Document
Specifications
Brand
HartingCurrent Rating
10A
Gender
Female
Series
Han ES
Type
Connector Insert
Number Of Rows
2
Voltage Rating
500 V
Number Of Contacts
6
Body Orientation
Straight
Distrelec Product Id
14348280
Country of Origin
Germany
Product details
Cage Clamp Contact Inserts
From Harting, this series of robust cage clamp contact inserts are suitable for wire termination of 26-14awg (0.14 – 2.5mm²) and require no tooling. These cage clamp contact inserts are ideal for when quick and simplistic termination is required in heavy duty power applications. Available in 6 to 24 poles, they have a current rating of 16A and a working voltage of 500V.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.
Approvals
UL, CSA, SEV
Han® ES 16A Cage Clamp Series
These Han® ES inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
BD 10.874
BD 10.874 Each (Exc. Vat)
BD 11.961
BD 11.961 Each (inc. VAT)
1
BD 10.874
BD 10.874 Each (Exc. Vat)
BD 11.961
BD 11.961 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 10.874 |
10 - 24 | BD 10.610 |
25+ | BD 10.340 |
Technical Document
Specifications
Brand
HartingCurrent Rating
10A
Gender
Female
Series
Han ES
Type
Connector Insert
Number Of Rows
2
Voltage Rating
500 V
Number Of Contacts
6
Body Orientation
Straight
Distrelec Product Id
14348280
Country of Origin
Germany
Product details
Cage Clamp Contact Inserts
From Harting, this series of robust cage clamp contact inserts are suitable for wire termination of 26-14awg (0.14 – 2.5mm²) and require no tooling. These cage clamp contact inserts are ideal for when quick and simplistic termination is required in heavy duty power applications. Available in 6 to 24 poles, they have a current rating of 16A and a working voltage of 500V.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.
Approvals
UL, CSA, SEV
Han® ES 16A Cage Clamp Series
These Han® ES inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.