HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E Series, 6 Contacts

RS Stock No.: 842-7743Brand: HARTINGManufacturers Part No.: 09330064735
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han E

Type

Terminal Block Insert

Termination Method

Screw

Number Of Rows

2

Voltage Rating

500 V

Number Of Contacts

6

Contact Material

Copper Alloy

Body Orientation

Straight

Country of Origin

Germany

Product details

Han E® AV Terminal Blocks

From Han E, these AV terminal blocks are used in conjunction with the bulkhead/panel mount housing to allow a terminal block style wire termination inside the equipment, perfect for customizable connection solutions.

Features and Benefits:
• Inserts available with 6 to 24 poles plus pre-mating earth
• Screw terminal wire acceptance 0.2 to 2.5mm²
• Mechanical life of 500 mating cycles
• Compatible with the Han E ES AV and Han E AV range of Hoods and Housings

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han E® AV 16A Terminal Blocks

These Han E® AV inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of housings that are typical of each range.

BD 23.430

BD 23.430 Each (Exc. Vat)

BD 25.773

BD 25.773 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E Series, 6 Contacts

BD 23.430

BD 23.430 Each (Exc. Vat)

BD 25.773

BD 25.773 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E Series, 6 Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 23.430
10 - 24BD 22.732
25 - 49BD 22.314
50+BD 22.006

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han E

Type

Terminal Block Insert

Termination Method

Screw

Number Of Rows

2

Voltage Rating

500 V

Number Of Contacts

6

Contact Material

Copper Alloy

Body Orientation

Straight

Country of Origin

Germany

Product details

Han E® AV Terminal Blocks

From Han E, these AV terminal blocks are used in conjunction with the bulkhead/panel mount housing to allow a terminal block style wire termination inside the equipment, perfect for customizable connection solutions.

Features and Benefits:
• Inserts available with 6 to 24 poles plus pre-mating earth
• Screw terminal wire acceptance 0.2 to 2.5mm²
• Mechanical life of 500 mating cycles
• Compatible with the Han E ES AV and Han E AV range of Hoods and Housings

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han E® AV 16A Terminal Blocks

These Han E® AV inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of housings that are typical of each range.