HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E Series, 16 Contacts

Technical Document
Specifications
Brand
HartingCurrent Rating
16A
Gender
Female
Series
Han E
Type
Connector Insert
Pole Format
16P+E
Number Of Rows
2
Voltage Rating
500 V
Number Of Contacts
16
Thread Size
M3 x 10
Distrelec Product Id
14343018
Country of Origin
Germany
Product details
Han E® Inserts
• Poles: 6-48 (screw connection – wire csa 2.5mm²
• The 32 and 48 pole versions require two contact inserts per connector half; a standard insert numbered 1 to 16 or 1 to 24 pole insert (m) or (f) together with one numbered 17 to 32 or numbered 25 to 48 insert (m) or (f).
• These are identified in the price table - e.g. 32P + E (17 – 32)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han E® 16A Screw Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings. All these hoods and housing ranges are associated to a specific Harting Size number identifier. See the compatibility table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
BD 12.056
BD 12.056 Each (Exc. Vat)
BD 13.262
BD 13.262 Each (inc. VAT)
1
BD 12.056
BD 12.056 Each (Exc. Vat)
BD 13.262
BD 13.262 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 12.056 |
10 - 24 | BD 11.770 |
25 - 49 | BD 11.456 |
50+ | BD 11.143 |
Technical Document
Specifications
Brand
HartingCurrent Rating
16A
Gender
Female
Series
Han E
Type
Connector Insert
Pole Format
16P+E
Number Of Rows
2
Voltage Rating
500 V
Number Of Contacts
16
Thread Size
M3 x 10
Distrelec Product Id
14343018
Country of Origin
Germany
Product details
Han E® Inserts
• Poles: 6-48 (screw connection – wire csa 2.5mm²
• The 32 and 48 pole versions require two contact inserts per connector half; a standard insert numbered 1 to 16 or 1 to 24 pole insert (m) or (f) together with one numbered 17 to 32 or numbered 25 to 48 insert (m) or (f).
• These are identified in the price table - e.g. 32P + E (17 – 32)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han E® 16A Screw Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings. All these hoods and housing ranges are associated to a specific Harting Size number identifier. See the compatibility table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.