Technical Document
Specifications
Brand
HartingCurrent Rating
16A
Gender
Female
Series
HAN HV E
Type
Connector Insert
Termination Method
Screw
Number Of Rows
1
Voltage Rating
690 v
IP Rating
IP65
Number Of Contacts
16
Series Number
934
Contact Plating
Silver
Contact Material
Copper Alloy
Product details
Han HV E/ES Insert Modules
A comprehensive offering insert modules from the Han HV E/ES range in polycarbonate, to be used in conjunction with associated hoods/housings and can also be used with Han B variants. Han Hv E and Han Hv ES series connectors are designed for industrial applications up to 830 V. Terminations offered are either crimp or screw types for Han Hv E® versions, or cage-clamp terminals in the Han® Hv ES inserts. All inserts have a PE contact and also 2 additional last mate first break relay contacts.
Rated current 16, voltage 830V
Over 500 mating cycles
Temperature range -40 to +125° C
Approvals
CSA, RU
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
BD 29.227
BD 29.227 Each (Exc. Vat)
BD 32.150
BD 32.150 Each (inc. VAT)
1
BD 29.227
BD 29.227 Each (Exc. Vat)
BD 32.150
BD 32.150 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 29.227 |
10 - 24 | BD 28.342 |
25 - 49 | BD 27.500 |
50+ | BD 26.708 |
Technical Document
Specifications
Brand
HartingCurrent Rating
16A
Gender
Female
Series
HAN HV E
Type
Connector Insert
Termination Method
Screw
Number Of Rows
1
Voltage Rating
690 v
IP Rating
IP65
Number Of Contacts
16
Series Number
934
Contact Plating
Silver
Contact Material
Copper Alloy
Product details
Han HV E/ES Insert Modules
A comprehensive offering insert modules from the Han HV E/ES range in polycarbonate, to be used in conjunction with associated hoods/housings and can also be used with Han B variants. Han Hv E and Han Hv ES series connectors are designed for industrial applications up to 830 V. Terminations offered are either crimp or screw types for Han Hv E® versions, or cage-clamp terminals in the Han® Hv ES inserts. All inserts have a PE contact and also 2 additional last mate first break relay contacts.
Rated current 16, voltage 830V
Over 500 mating cycles
Temperature range -40 to +125° C
Approvals
CSA, RU
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.