HARTING Heavy Duty Power Connector Insert, 10A, Female, Han D Series, 8 Contacts

Technical Document
Specifications
Brand
HartingCurrent Rating
10A
Gender
Female
Series
Han D
Type
Connector Insert
Voltage Rating
50 V
Number Of Contacts
8
Body Orientation
Straight
Distrelec Product Id
14312568
Country of Origin
Germany
Product details
Han® 8D(U) Inserts
• Han 8D Insert (stock nos. 363-8591 & 363-8608) uses crimp contacts these contacts must be ordered separately. See stock no. 114-7857 – typical of selection
• For crimp tooling see stock no 114-7706 - typical of selection
• All dedicated tooling is detailed within the Han® D Range
• New Han-Quick Lock® inserts allow quick termination without screws or crimping. (stock nos. 700-8073 & 700-8076)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection
Approvals
UL, CSA, SEV
Han® 8D 10A Crimp Series
These Han® 8D (U) inserts are rated for use up to 10A. They are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
BD 4.415
BD 4.415 Each (Exc. Vat)
BD 4.857
BD 4.857 Each (inc. VAT)
1
BD 4.415
BD 4.415 Each (Exc. Vat)
BD 4.857
BD 4.857 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.415 |
5+ | BD 4.274 |
Technical Document
Specifications
Brand
HartingCurrent Rating
10A
Gender
Female
Series
Han D
Type
Connector Insert
Voltage Rating
50 V
Number Of Contacts
8
Body Orientation
Straight
Distrelec Product Id
14312568
Country of Origin
Germany
Product details
Han® 8D(U) Inserts
• Han 8D Insert (stock nos. 363-8591 & 363-8608) uses crimp contacts these contacts must be ordered separately. See stock no. 114-7857 – typical of selection
• For crimp tooling see stock no 114-7706 - typical of selection
• All dedicated tooling is detailed within the Han® D Range
• New Han-Quick Lock® inserts allow quick termination without screws or crimping. (stock nos. 700-8073 & 700-8076)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection
Approvals
UL, CSA, SEV
Han® 8D 10A Crimp Series
These Han® 8D (U) inserts are rated for use up to 10A. They are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.