Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Heavy Duty Power Connector Insert, 80A, Male, Han K Series, 5 Contacts

RS Stock No.: 172-8440Brand: HARTINGManufacturers Part No.: 09380062611Distrelec Article No.: 19311271
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

80A

Gender

Male

Series

Han K

Type

Connector Insert

Number Of Rows

2

Voltage Rating

830 V

Mounting Type

Cable Mount

Number Of Contacts

5

Body Orientation

Straight

Country of Origin

Germany

Product details

Han-Com® Inserts

Poles 4//0, 4//2, 4//8, 6//6, and 6//12 formats have screw connection
Poles 8//24 format has crimp connection

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Stock information temporarily unavailable.

BD 35.170

BD 35.170 Each (Exc. Vat)

BD 38.687

BD 38.687 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 80A, Male, Han K Series, 5 Contacts

BD 35.170

BD 35.170 Each (Exc. Vat)

BD 38.687

BD 38.687 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 80A, Male, Han K Series, 5 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 35.170
10 - 24BD 33.758
25 - 49BD 32.624
50+BD 31.689

Technical Document

Specifications

Brand

Harting

Current Rating

80A

Gender

Male

Series

Han K

Type

Connector Insert

Number Of Rows

2

Voltage Rating

830 V

Mounting Type

Cable Mount

Number Of Contacts

5

Body Orientation

Straight

Country of Origin

Germany

Product details

Han-Com® Inserts

Poles 4//0, 4//2, 4//8, 6//6, and 6//12 formats have screw connection
Poles 8//24 format has crimp connection

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier