HARTING Heavy Duty Power Connector Insert, 80A, Female, Han K Series, 5 Contacts

RS Stock No.: 172-8456Brand: HARTINGManufacturers Part No.: 09380062711Distrelec Article No.: 30396591
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

80A

Gender

Female

Series

Han K

Type

Connector Insert

Number Of Rows

2

Voltage Rating

830 V

Mounting Type

Cable Mount

Number Of Contacts

5

Country of Origin

Germany

Product details

Han-Com® Inserts

Poles 4//0, 4//2, 4//8, 6//6, and 6//12 formats have screw connection
Poles 8//24 format has crimp connection

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 53.086

BD 53.086 Each (Exc. Vat)

BD 58.395

BD 58.395 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 80A, Female, Han K Series, 5 Contacts

BD 53.086

BD 53.086 Each (Exc. Vat)

BD 58.395

BD 58.395 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 80A, Female, Han K Series, 5 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 53.086
10 - 24BD 50.958
25 - 49BD 49.005
50+BD 47.602

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Harting

Current Rating

80A

Gender

Female

Series

Han K

Type

Connector Insert

Number Of Rows

2

Voltage Rating

830 V

Mounting Type

Cable Mount

Number Of Contacts

5

Country of Origin

Germany

Product details

Han-Com® Inserts

Poles 4//0, 4//2, 4//8, 6//6, and 6//12 formats have screw connection
Poles 8//24 format has crimp connection

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in