HARTING Heavy Duty Power Connector Insert, 80A, Female, Han-Com Series, 12 Contacts

Technical Document
Specifications
Brand
HartingCurrent Rating
80A
Gender
Female
Series
Han-Com
Type
Connector Insert
Pole Format
12P+E
Voltage Rating
400 V
IP Rating
IP65
Number Of Contacts
12
Thread Size
M3 x 10
Distrelec Product Id
30078637
Product details
Han-Com® Inserts
Poles 4//0, 4//2, 4//8, 6//6, and 6//12 formats have screw connection
Poles 8//24 format has crimp connection
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
BD 67.353
BD 67.353 Each (Exc. Vat)
BD 74.088
BD 74.088 Each (inc. VAT)
1
BD 67.353
BD 67.353 Each (Exc. Vat)
BD 74.088
BD 74.088 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 67.353 |
10 - 24 | BD 65.730 |
25+ | BD 64.031 |
Technical Document
Specifications
Brand
HartingCurrent Rating
80A
Gender
Female
Series
Han-Com
Type
Connector Insert
Pole Format
12P+E
Voltage Rating
400 V
IP Rating
IP65
Number Of Contacts
12
Thread Size
M3 x 10
Distrelec Product Id
30078637
Product details
Han-Com® Inserts
Poles 4//0, 4//2, 4//8, 6//6, and 6//12 formats have screw connection
Poles 8//24 format has crimp connection
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier