Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Harting Han 3A RJ45 Series Female RJ45 Connector, Panel Mount, Cat6 Straight 8P -Way

RS Stock No.: 765-9019Brand: HARTINGManufacturers Part No.: 09452151560Distrelec Article No.: 11042592
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Harting

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6

Mounting Type

Panel Mount

Number Of Ways

8P

Orientation

Straight

IP Rating

IP20, IP65, IP67

Length

40.3mm

Width

33.6mm

Depth

36.5mm

Series

HAN 3A RJ45

Series Number

09452

Distrelec Product Id

11042592

Country of Origin

Romania

Product details

Harting Han® 3A Cat6 RJ45 10G Panel Feed-Through Connector Sets

Category 6 Han® 3A RJ45 panel feed-through bulkhead female connectors with a compact design, easy mounting and IP65/67 ingress protection. These Han® 3 A Cat6 RJ45 panel feed-through connectors have 8 contacts, a data transmission rate of 1/10 Gigabit Ethernet, full shielding with 360° shielding contact, a minimum of 500 mating cycles and a 1.5A, 125 V ac rating. All of these Han® 3 A RJ45 panel feed-through receptacle connectors have two ports: 1 x Han® RJ45 (IP56 / IP67) and 1 x RJ45 (IP20). The housings of these Han® 3A RJ45 PTF connectors are screwable to cover plates and come in various configurations. All models are highly reliable and excellent quality.

Features & Benefits

Stock number 765-9012 has a black polycarbonate UL 94 V-0 housing
Stock number 765-9016 has a grey metal, zinc diecast, powder coated housing
Stock number 765-9012 has a grey metal, zinc diecast, powder coated housing with a self-closing protective cap.

Standards

Transmission performance: Category 6 / class EA acc. to ISO/IEC 11 801:2002, EN 50 173-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 17.870

BD 17.870 Each (Exc. Vat)

BD 19.657

BD 19.657 Each (inc. VAT)

Harting Han 3A RJ45 Series Female RJ45 Connector, Panel Mount, Cat6 Straight 8P -Way

BD 17.870

BD 17.870 Each (Exc. Vat)

BD 19.657

BD 19.657 Each (inc. VAT)

Harting Han 3A RJ45 Series Female RJ45 Connector, Panel Mount, Cat6 Straight 8P -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 17.870
10 - 24BD 15.318
25 - 49BD 13.778
50+BD 12.172

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6

Mounting Type

Panel Mount

Number Of Ways

8P

Orientation

Straight

IP Rating

IP20, IP65, IP67

Length

40.3mm

Width

33.6mm

Depth

36.5mm

Series

HAN 3A RJ45

Series Number

09452

Distrelec Product Id

11042592

Country of Origin

Romania

Product details

Harting Han® 3A Cat6 RJ45 10G Panel Feed-Through Connector Sets

Category 6 Han® 3A RJ45 panel feed-through bulkhead female connectors with a compact design, easy mounting and IP65/67 ingress protection. These Han® 3 A Cat6 RJ45 panel feed-through connectors have 8 contacts, a data transmission rate of 1/10 Gigabit Ethernet, full shielding with 360° shielding contact, a minimum of 500 mating cycles and a 1.5A, 125 V ac rating. All of these Han® 3 A RJ45 panel feed-through receptacle connectors have two ports: 1 x Han® RJ45 (IP56 / IP67) and 1 x RJ45 (IP20). The housings of these Han® 3A RJ45 PTF connectors are screwable to cover plates and come in various configurations. All models are highly reliable and excellent quality.

Features & Benefits

Stock number 765-9012 has a black polycarbonate UL 94 V-0 housing
Stock number 765-9016 has a grey metal, zinc diecast, powder coated housing
Stock number 765-9012 has a grey metal, zinc diecast, powder coated housing with a self-closing protective cap.

Standards

Transmission performance: Category 6 / class EA acc. to ISO/IEC 11 801:2002, EN 50 173-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more