HARTING Han 3A RJ45 Series Female RJ45 Connector, Feed Through Right Angle

RS Stock No.: 666-3887Brand: HARTINGManufacturers Part No.: 09452251108
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Harting

Gender

Female

Ethernet Connector Type

RJ45 Connector

Mounting Type

Feed Through

Orientation

Right Angle

Length

40mm

Series Number

09452

Series

HAN 3A RJ45

Product details

Cat5 Han® 3A Panel Feedthough IP67

Brought to you by Harting, these Cat5 RJ45 connector sockets are perfect for various applications which require a secure and trustworthy network connection. They are IP67 rated, ensuring they excel within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

RJ45 panel feedthrough for control or distributor cabinets
Fully shielded
Coding possible

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 44.440

BD 44.440 Each (Exc. Vat)

BD 48.884

BD 48.884 Each (inc. VAT)

HARTING Han 3A RJ45 Series Female RJ45 Connector, Feed Through Right Angle

BD 44.440

BD 44.440 Each (Exc. Vat)

BD 48.884

BD 48.884 Each (inc. VAT)

HARTING Han 3A RJ45 Series Female RJ45 Connector, Feed Through Right Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 44.440
15 - 49BD 41.327
50+BD 39.545

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Gender

Female

Ethernet Connector Type

RJ45 Connector

Mounting Type

Feed Through

Orientation

Right Angle

Length

40mm

Series Number

09452

Series

HAN 3A RJ45

Product details

Cat5 Han® 3A Panel Feedthough IP67

Brought to you by Harting, these Cat5 RJ45 connector sockets are perfect for various applications which require a secure and trustworthy network connection. They are IP67 rated, ensuring they excel within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

RJ45 panel feedthrough for control or distributor cabinets
Fully shielded
Coding possible

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more