Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Han-Modular Series Male RJ45 Connector, Surface Mount, Cat5 Straight 4 -Way

RS Stock No.: 843-9087Brand: HARTINGManufacturers Part No.: 09454001100Distrelec Article No.: 30078640
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Harting

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5

Mounting Type

Surface Mount

Number Of Ways

4

Orientation

Straight

Length

13mm

Width

23.3mm

Depth

57.3mm

Series

Han-Modular

Series Number

0945

Contact Plating

Gold over Nickel

Distrelec Product Id

30078640

Product details

Han Modular Accessories

Complete range of Han Modular accessories.

Polyamide housing material

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 16.566

BD 16.566 Each (Exc. Vat)

BD 18.223

BD 18.223 Each (inc. VAT)

HARTING Han-Modular Series Male RJ45 Connector, Surface Mount, Cat5 Straight 4 -Way

BD 16.566

BD 16.566 Each (Exc. Vat)

BD 18.223

BD 18.223 Each (inc. VAT)

HARTING Han-Modular Series Male RJ45 Connector, Surface Mount, Cat5 Straight 4 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 16.566
10 - 24BD 14.069
25 - 49BD 12.397
50+BD 10.912

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5

Mounting Type

Surface Mount

Number Of Ways

4

Orientation

Straight

Length

13mm

Width

23.3mm

Depth

57.3mm

Series

Han-Modular

Series Number

0945

Contact Plating

Gold over Nickel

Distrelec Product Id

30078640

Product details

Han Modular Accessories

Complete range of Han Modular accessories.

Polyamide housing material

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more