HARTING Har-Port Series Single-Port RJ45 Plug/RJ45 Socket Port RJ45, Cat6, Shielded

RS Stock No.: 174-1786Brand: HARTINGManufacturers Part No.: 09454521509Distrelec Article No.: 11025871
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

Harting

Type

Port RJ45

Interface Type

RJ45 Plug/RJ45 Socket

LAN Category

Cat6

Number of Ports

1

Shield Type

Shielded

Wiring Configuration

Straight Through

Length

1m

Diameter

27.9mm

Series

Har-Port

Stock information temporarily unavailable.

BD 29.557

BD 29.557 Each (Exc. Vat)

BD 32.513

BD 32.513 Each (inc. VAT)

HARTING Har-Port Series Single-Port RJ45 Plug/RJ45 Socket Port RJ45, Cat6, Shielded

BD 29.557

BD 29.557 Each (Exc. Vat)

BD 32.513

BD 32.513 Each (inc. VAT)

HARTING Har-Port Series Single-Port RJ45 Plug/RJ45 Socket Port RJ45, Cat6, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 29.557
10 - 24BD 25.135
25 - 49BD 22.170
50+BD 19.464

Technical Document

Specifications

Brand

Harting

Type

Port RJ45

Interface Type

RJ45 Plug/RJ45 Socket

LAN Category

Cat6

Number of Ports

1

Shield Type

Shielded

Wiring Configuration

Straight Through

Length

1m

Diameter

27.9mm

Series

Har-Port