Harting har-port Series Single-Port RJ45 Socket/RJ45 Socket Coupler, Cat6, Shielded

RS Stock No.: 765-9034Brand: HARTINGManufacturers Part No.: 09454521560Distrelec Article No.: 11025868
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

Harting

Type

Coupler

Interface Type

RJ45 Socket/RJ45 Socket

LAN Category

Cat6

Number of Ports

1

Shield Type

Shielded

Depth

35.9mm

Series

Har-Port

Distrelec Product Id

11025868

Country of Origin

Germany

Product details

Harting RJ Industrial® Har-Port Cat6 RJ45 Couplers

From Harting, these Industrial har-port Cat6 RJ45 couplers are ideal for secure RJ45 gender conversion or cable extension. With a screwlocking bulk head for panel mounting, these har-port couplers have a polyamide housing with an internal metal screen and are a capable of a minimum of 750 mating cycles. The 8-contact RJ45 ports have and a data transmission rate of 1/10 Gigabit Ethernet as well as full 360° shielding and a 1.5A, 125 V ac rating screen. These couplers are available with a female to female configuration without a cable, or with a male to female configuration with a 4 x 2 AWG PFT cable jack. All models are highly reliable and excellent quality.

RJ Industrial® Har-Port connectors include:

• Stock number 765-9084 has a 0.5 m cable.
• Stock number 765-9088 has a 1.5 m cable.
• Stock number 765-9097 has a 3.0 m cable.
• Stock number 765-9034 is a female to female configuration without a cable.

Stock information temporarily unavailable.

BD 12.722

BD 12.722 Each (Exc. Vat)

BD 13.994

BD 13.994 Each (inc. VAT)

Harting har-port Series Single-Port RJ45 Socket/RJ45 Socket Coupler, Cat6, Shielded

BD 12.722

BD 12.722 Each (Exc. Vat)

BD 13.994

BD 13.994 Each (inc. VAT)

Harting har-port Series Single-Port RJ45 Socket/RJ45 Socket Coupler, Cat6, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 12.722
50 - 99BD 10.302
100 - 249BD 10.060
250 - 499BD 9.642
500+BD 9.504

Technical Document

Specifications

Brand

Harting

Type

Coupler

Interface Type

RJ45 Socket/RJ45 Socket

LAN Category

Cat6

Number of Ports

1

Shield Type

Shielded

Depth

35.9mm

Series

Har-Port

Distrelec Product Id

11025868

Country of Origin

Germany

Product details

Harting RJ Industrial® Har-Port Cat6 RJ45 Couplers

From Harting, these Industrial har-port Cat6 RJ45 couplers are ideal for secure RJ45 gender conversion or cable extension. With a screwlocking bulk head for panel mounting, these har-port couplers have a polyamide housing with an internal metal screen and are a capable of a minimum of 750 mating cycles. The 8-contact RJ45 ports have and a data transmission rate of 1/10 Gigabit Ethernet as well as full 360° shielding and a 1.5A, 125 V ac rating screen. These couplers are available with a female to female configuration without a cable, or with a male to female configuration with a 4 x 2 AWG PFT cable jack. All models are highly reliable and excellent quality.

RJ Industrial® Har-Port connectors include:

• Stock number 765-9084 has a 0.5 m cable.
• Stock number 765-9088 has a 1.5 m cable.
• Stock number 765-9097 has a 3.0 m cable.
• Stock number 765-9034 is a female to female configuration without a cable.