HARTING Straight, Panel Mount, Socket- Single Port Type A 2.0 USB Connector

Technical Document
Specifications
Brand
HartingGender
Female
USB Type
A
Mounting Type
Panel Mount
USB Version
2.0
Body Orientation
Straight
Number of Ports
1
Series
Har-Port
Minimum Operating Temperature
-25.0°C
Maximum Operating Temperature
+70°C
Distrelec Product Id
11025845
Country of Origin
Germany
Product details
har-port USB Panel Mount Couplers
This Harting range of panel mounted har-port Couplers are available with various combinations of USB to USB Types and Genders. They are also available supplied with and without cable extensions. Featuring a design that is both robust and attractive, these har-port couplers are also compact and easy to install. The panel mount element of these har-port USB Couplers is female.
BD 10.818
BD 10.818 Each (Exc. Vat)
BD 11.900
BD 11.900 Each (inc. VAT)
1
BD 10.818
BD 10.818 Each (Exc. Vat)
BD 11.900
BD 11.900 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 10.818 |
25 - 49 | BD 9.344 |
50 - 99 | BD 8.855 |
100 - 249 | BD 8.690 |
250+ | BD 8.354 |
Technical Document
Specifications
Brand
HartingGender
Female
USB Type
A
Mounting Type
Panel Mount
USB Version
2.0
Body Orientation
Straight
Number of Ports
1
Series
Har-Port
Minimum Operating Temperature
-25.0°C
Maximum Operating Temperature
+70°C
Distrelec Product Id
11025845
Country of Origin
Germany
Product details
har-port USB Panel Mount Couplers
This Harting range of panel mounted har-port Couplers are available with various combinations of USB to USB Types and Genders. They are also available supplied with and without cable extensions. Featuring a design that is both robust and attractive, these har-port couplers are also compact and easy to install. The panel mount element of these har-port USB Couplers is female.