HARTING Straight, Panel Mount, Socket- Single Port Type A to A 3.0 USB Connector

RS Stock No.: 875-5578Brand: HARTINGManufacturers Part No.: 09454521904Distrelec Article No.: 30402414
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

Harting

Gender

Female

USB Type

A to A

Mounting Type

Panel Mount

Termination Method

Plug In

USB Version

3.0

Body Orientation

Straight

Number of Ports

1

Current Rating

1.5A

Voltage Rating

30.0 V

Series

Har-Port

Distrelec Product Id

30402414

Series Number

0945452

Country of Origin

Germany

Product details

har-port USB Panel Mount Couplers

This Harting range of panel mounted har-port Couplers are available with various combinations of USB to USB Types and Genders. They are also available supplied with and without cable extensions. Featuring a design that is both robust and attractive, these har-port couplers are also compact and easy to install. The panel mount element of these har-port USB Couplers is female.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.231

BD 11.231 Each (Exc. Vat)

BD 12.354

BD 12.354 Each (inc. VAT)

HARTING Straight, Panel Mount, Socket- Single Port Type A to A 3.0 USB Connector

BD 11.231

BD 11.231 Each (Exc. Vat)

BD 12.354

BD 12.354 Each (inc. VAT)

HARTING Straight, Panel Mount, Socket- Single Port Type A to A 3.0 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 11.231
15 - 49BD 10.230
50+BD 9.356

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Gender

Female

USB Type

A to A

Mounting Type

Panel Mount

Termination Method

Plug In

USB Version

3.0

Body Orientation

Straight

Number of Ports

1

Current Rating

1.5A

Voltage Rating

30.0 V

Series

Har-Port

Distrelec Product Id

30402414

Series Number

0945452

Country of Origin

Germany

Product details

har-port USB Panel Mount Couplers

This Harting range of panel mounted har-port Couplers are available with various combinations of USB to USB Types and Genders. They are also available supplied with and without cable extensions. Featuring a design that is both robust and attractive, these har-port couplers are also compact and easy to install. The panel mount element of these har-port USB Couplers is female.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more