Technical Document
Specifications
Brand
HartingEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
Panel Mount
IP Rating
IP65, IP67
Length
16.2mm
Width
32.3mm
Series
PushPull V4
Country of Origin
Romania
Product details
Harting RJ45 PushPull Bulkhead Mounting Receptacle Housings for RJ45, USB and Power-Jacks
RJ45 Push-pull bulkhead mounting receptacle housings with Push-pull locking technology to IEC 61076-3-106 variant 4 and a compact design for device integration of RJ45, USB and Power-Jacks. These RJ45 Push-pull bulkhead mounting socket housings have IP67 protection, are made from black UL94 V 0 plastic and have a high packing density with a spacing of 27 x 21 mm. There are various configurations available; EasyInstall mounting with integrated seal and M3 board drillings and Compact mounting with board drillings for M2.5.
Features & Benefits
Stock number 765-9110 is EasyInstall mounting without fixing clip
Stock number 765-9094 is EasyInstall mounting with fixing clip
Stock number 765-9101 is Compact mounting with integrated seal, without sealing clip
Stock number 765-9090 is Compact mounting with integrated seal, with sealing clip
Stock number 862-5632 is Compact mounting with integrated seal, with sealing clip for use with vertical RJ jack stock number 862-5644
These RJ45 Push-pull bulkhead mounting socket housings are suitable for use with RJ45 jack stock number 741-8209
Standards
Connector standard to IEC 61 076-3-106 variant 4
BD 5.076
BD 5.076 Each (Exc. Vat)
BD 5.584
BD 5.584 Each (inc. VAT)
1
BD 5.076
BD 5.076 Each (Exc. Vat)
BD 5.584
BD 5.584 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 5.076 |
10 - 24 | BD 4.312 |
25 - 49 | BD 3.878 |
50+ | BD 3.410 |
Technical Document
Specifications
Brand
HartingEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
Panel Mount
IP Rating
IP65, IP67
Length
16.2mm
Width
32.3mm
Series
PushPull V4
Country of Origin
Romania
Product details
Harting RJ45 PushPull Bulkhead Mounting Receptacle Housings for RJ45, USB and Power-Jacks
RJ45 Push-pull bulkhead mounting receptacle housings with Push-pull locking technology to IEC 61076-3-106 variant 4 and a compact design for device integration of RJ45, USB and Power-Jacks. These RJ45 Push-pull bulkhead mounting socket housings have IP67 protection, are made from black UL94 V 0 plastic and have a high packing density with a spacing of 27 x 21 mm. There are various configurations available; EasyInstall mounting with integrated seal and M3 board drillings and Compact mounting with board drillings for M2.5.
Features & Benefits
Stock number 765-9110 is EasyInstall mounting without fixing clip
Stock number 765-9094 is EasyInstall mounting with fixing clip
Stock number 765-9101 is Compact mounting with integrated seal, without sealing clip
Stock number 765-9090 is Compact mounting with integrated seal, with sealing clip
Stock number 862-5632 is Compact mounting with integrated seal, with sealing clip for use with vertical RJ jack stock number 862-5644
These RJ45 Push-pull bulkhead mounting socket housings are suitable for use with RJ45 jack stock number 741-8209
Standards
Connector standard to IEC 61 076-3-106 variant 4