Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING, 20m Cat6a, Yellow, STP Shielded, Unterminated PVC Sheath

RS Stock No.: 913-1816Brand: HARTINGManufacturers Part No.: 09456000532
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Harting

LAN Category

Cat6a

Length

20m

Terminated/Unterminated

Unterminated

Shield Type

STP

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Yellow

Fire Behaviour

Flame Retardant

Conductor Strand Type

Stranded

Voltage Rating

100 V

Number of Strands

8

Outer Diameter

6.9mm

American Wire Gauge

26 AWG

Standards Met

EN 50173-1, EN 50173-3, IEEE 802.3an, ISO/IEC 11801, ISO/IEC 24702

Cable Shape

Multicore

Product details

HARTING Industrial Cat6a Cable - PVC

A high speed, flexible data cable, designed for industrial use where Cat6a specification transmission performance is required.

Features and Benefits

· Meets Category 6A specification
· Flame retardant
· Lead free
· Fully screened with individually foiled pairs and overall wire braid
· High EMC capability

LAN Category 6a Industrial Cable

You may be interested in
Belden74004E, 305m Cat7, S/FTP, Unterminated PVC Sheath
BD 516.5571 Reel of 305 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 63.410

BD 63.410 1 Reel of 20 Metres (Exc. Vat)

BD 69.751

BD 69.751 1 Reel of 20 Metres (inc. VAT)

HARTING, 20m Cat6a, Yellow, STP Shielded, Unterminated PVC Sheath

BD 63.410

BD 63.410 1 Reel of 20 Metres (Exc. Vat)

BD 69.751

BD 69.751 1 Reel of 20 Metres (inc. VAT)

HARTING, 20m Cat6a, Yellow, STP Shielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Belden74004E, 305m Cat7, S/FTP, Unterminated PVC Sheath
BD 516.5571 Reel of 305 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Harting

LAN Category

Cat6a

Length

20m

Terminated/Unterminated

Unterminated

Shield Type

STP

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Yellow

Fire Behaviour

Flame Retardant

Conductor Strand Type

Stranded

Voltage Rating

100 V

Number of Strands

8

Outer Diameter

6.9mm

American Wire Gauge

26 AWG

Standards Met

EN 50173-1, EN 50173-3, IEEE 802.3an, ISO/IEC 11801, ISO/IEC 24702

Cable Shape

Multicore

Product details

HARTING Industrial Cat6a Cable - PVC

A high speed, flexible data cable, designed for industrial use where Cat6a specification transmission performance is required.

Features and Benefits

· Meets Category 6A specification
· Flame retardant
· Lead free
· Fully screened with individually foiled pairs and overall wire braid
· High EMC capability

LAN Category 6a Industrial Cable

You may be interested in
Belden74004E, 305m Cat7, S/FTP, Unterminated PVC Sheath
BD 516.5571 Reel of 305 Metres (Exc. Vat)