HARTING Cat6 Ethernet Cable, U/FTP, Green PVC Sheath, 10m

RS Stock No.: 498-3189Brand: HARTINGManufacturers Part No.: 09457451551
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Harting

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

U/FTP

Outer Sheath Material

PVC

Sheath Colour

Green

Wiring Configuration

Straight Through

IP Rating

IP67

Product details

Cat6 RJ Industrial Fieldpatch Leads IP67

Fully tested patch leads and mates with panel feed through connectors.

Unique Push/Pull connectivity
Cabling standard in acc. With ISO/IEC 11 801: Class E, shielded twisted pairs
PVC yellow sheath
6.8mm cable diameter

Stock information temporarily unavailable.

BD 48.048

BD 48.048 Each (Exc. Vat)

BD 52.853

BD 52.853 Each (inc. VAT)

HARTING Cat6 Ethernet Cable, U/FTP, Green PVC Sheath, 10m

BD 48.048

BD 48.048 Each (Exc. Vat)

BD 52.853

BD 52.853 Each (inc. VAT)

HARTING Cat6 Ethernet Cable, U/FTP, Green PVC Sheath, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 48.048
5 - 9BD 41.954
10 - 24BD 40.540
25 - 49BD 40.095
50+BD 39.682

Technical Document

Specifications

Brand

Harting

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

U/FTP

Outer Sheath Material

PVC

Sheath Colour

Green

Wiring Configuration

Straight Through

IP Rating

IP67

Product details

Cat6 RJ Industrial Fieldpatch Leads IP67

Fully tested patch leads and mates with panel feed through connectors.

Unique Push/Pull connectivity
Cabling standard in acc. With ISO/IEC 11 801: Class E, shielded twisted pairs
PVC yellow sheath
6.8mm cable diameter