Technical Document
Specifications
Brand
HartingPole Format
3P
Plug/Socket
Plug
Voltage Rating
250 V
Gender
Male
Mounting Type
Cable Mount
Current Rating
16A
Termination Method
Crimp
Contact Material
Copper Alloy
Housing Material
Thermoplastic
Cable Diameter
10mm
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Series
HARTING PushPull
Series Number
09461
Country of Origin
Romania
BD 9.840
BD 9.840 Each (Exc. Vat)
BD 10.824
BD 10.824 Each (inc. VAT)
1
BD 9.840
BD 9.840 Each (Exc. Vat)
BD 10.824
BD 10.824 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingPole Format
3P
Plug/Socket
Plug
Voltage Rating
250 V
Gender
Male
Mounting Type
Cable Mount
Current Rating
16A
Termination Method
Crimp
Contact Material
Copper Alloy
Housing Material
Thermoplastic
Cable Diameter
10mm
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Series
HARTING PushPull
Series Number
09461
Country of Origin
Romania