Technical Document
Specifications
Brand
HartingNumber Of Contacts
62
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.41mm
D Connector Type
High Density D-Sub
Termination Method
Solder
Current Rating
2.0A
Housing Material
Metal
Length
69.4mm
Width
10.74mm
Depth
12.55mm
Series
D-Sub High Density
Dimensions
69.4 x 10.74 x 12.55mm
Series Number
956
Product details
PCB Sockets
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
BD 9.696
BD 9.696 Each (Exc. Vat)
BD 10.666
BD 10.666 Each (inc. VAT)
Standard
1
BD 9.696
BD 9.696 Each (Exc. Vat)
BD 10.666
BD 10.666 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 9.696 |
50 - 99 | BD 8.706 |
100 - 249 | BD 7.782 |
250 - 499 | BD 6.782 |
500+ | BD 6.303 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
62
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.41mm
D Connector Type
High Density D-Sub
Termination Method
Solder
Current Rating
2.0A
Housing Material
Metal
Length
69.4mm
Width
10.74mm
Depth
12.55mm
Series
D-Sub High Density
Dimensions
69.4 x 10.74 x 12.55mm
Series Number
956
Product details
PCB Sockets
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.