Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Filtered D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
7.5A
Housing Material
Steel
Voltage Rating
250.0 V
Length
30.8mm
Width
12.5mm
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
Ferrite-filters solder buckets
Flange through hole 3.1 mm
Harting Filtered 'D' Connectors
BD 1.716
BD 1.716 Each (Exc. Vat)
BD 1.888
BD 1.888 Each (inc. VAT)
Standard
1
BD 1.716
BD 1.716 Each (Exc. Vat)
BD 1.888
BD 1.888 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 1.716 |
50 - 99 | BD 1.578 |
100 - 249 | BD 1.424 |
250 - 499 | BD 1.276 |
500+ | BD 1.194 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Filtered D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
7.5A
Housing Material
Steel
Voltage Rating
250.0 V
Length
30.8mm
Width
12.5mm
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
Ferrite-filters solder buckets
Flange through hole 3.1 mm