Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Termination Method
Solder
Current Rating
6.5A
Housing Material
Liquid Crystal Polymer
Length
31.2mm
Width
12.4mm
Depth
12.5mm
Dimensions
31.2 x 12.4 x 12.5mm
Contact Material
Copper Alloy
Series
D-Sub Standard
Series Number
965
Country of Origin
Switzerland
Product details
D-Sub Miniature Connector, Hi-Temp, SMC Stamped Pins
A range of D-sub miniature connectors with high temperture resistance and stamped pins with SMC, suitable for cable to board and Ideal for communication and data interface D-sub connector applications. Durable D-sub connectors with a good mating cycle and a plated steel metal connector housing.
Current capacity 6.5A
Test voltage 1kV
Contact resistance ≤10 mΩ
Thermoplastic resin, glass filled
Copper alloy contacts
BD 3.498
BD 3.498 Each (Exc. Vat)
BD 3.848
BD 3.848 Each (inc. VAT)
Standard
1
BD 3.498
BD 3.498 Each (Exc. Vat)
BD 3.848
BD 3.848 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.498 |
10 - 24 | BD 3.042 |
25 - 49 | BD 2.734 |
50 - 99 | BD 2.426 |
100+ | BD 2.282 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Termination Method
Solder
Current Rating
6.5A
Housing Material
Liquid Crystal Polymer
Length
31.2mm
Width
12.4mm
Depth
12.5mm
Dimensions
31.2 x 12.4 x 12.5mm
Contact Material
Copper Alloy
Series
D-Sub Standard
Series Number
965
Country of Origin
Switzerland
Product details
D-Sub Miniature Connector, Hi-Temp, SMC Stamped Pins
A range of D-sub miniature connectors with high temperture resistance and stamped pins with SMC, suitable for cable to board and Ideal for communication and data interface D-sub connector applications. Durable D-sub connectors with a good mating cycle and a plated steel metal connector housing.
Current capacity 6.5A
Test voltage 1kV
Contact resistance ≤10 mΩ
Thermoplastic resin, glass filled
Copper alloy contacts