Technical Document
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
M3 Threaded Inserts
Current Rating
7.5A
Housing Material
Steel
Length
39.5mm
Width
13.6mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins
With integral mounting bracket
Suitable for installations with gaps of 2.54 mm or 2.84 mm between rows
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
BD 4.213
BD 4.213 Each (Exc. Vat)
BD 4.634
BD 4.634 Each (inc. VAT)
Standard
1
BD 4.213
BD 4.213 Each (Exc. Vat)
BD 4.634
BD 4.634 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 4.213 |
10 - 49 | BD 4.059 |
50+ | BD 3.570 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
M3 Threaded Inserts
Current Rating
7.5A
Housing Material
Steel
Length
39.5mm
Width
13.6mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins
With integral mounting bracket
Suitable for installations with gaps of 2.54 mm or 2.84 mm between rows
Standards
MIL-C-24308; DIN 41652; CECC 75301-802