HARTING 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch

RS Stock No.: 740-7221Brand: HARTINGManufacturers Part No.: 09661187500
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

IDC

Current Rating

7.5A

Housing Material

Metal

Length

30.8mm

Width

18.2mm

Depth

12.55mm

Dimensions

30.8 x 18.2 x 12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Harting 1.27mm DIN 41652 IDC D-Sub Connectors

A range of DIN 41652 IDC plug and socket d-sub connectors with a 1.27mm pitch, metal shell (plugs have metal shell with dimples) and 3.1mm diameter mounting holes.
Part numbers 0966xxx80000 are plastic strain reliefs for use with d-sub connectors.

Class II metal body, DIN 41652

Approvals

UL, E102079, CSA, File 98267

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 8.146

BD 8.146 Each (Exc. Vat)

BD 8.961

BD 8.961 Each (inc. VAT)

HARTING 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
Select packaging type

BD 8.146

BD 8.146 Each (Exc. Vat)

BD 8.961

BD 8.961 Each (inc. VAT)

HARTING 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 8.146
50 - 99BD 7.095
100 - 249BD 6.132
250 - 499BD 5.748
500+BD 5.489

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

IDC

Current Rating

7.5A

Housing Material

Metal

Length

30.8mm

Width

18.2mm

Depth

12.55mm

Dimensions

30.8 x 18.2 x 12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Harting 1.27mm DIN 41652 IDC D-Sub Connectors

A range of DIN 41652 IDC plug and socket d-sub connectors with a 1.27mm pitch, metal shell (plugs have metal shell with dimples) and 3.1mm diameter mounting holes.
Part numbers 0966xxx80000 are plastic strain reliefs for use with d-sub connectors.

Class II metal body, DIN 41652

Approvals

UL, E102079, CSA, File 98267

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in