Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Current Rating
6.5A
Housing Material
Steel
Length
31.2mm
Width
6.2mm
Depth
12.5mm
Series
D-Sub Standard
Dimensions
31.2 x 6.2 x 12.5mm
Contact Material
Copper Alloy
Series Number
966
Country of Origin
Switzerland
Product details
D-Sub Miniature Connector, Hi-Temp, SMC Stamped Pins
A range of D-sub miniature connectors with high temperture resistance and stamped pins with SMC, suitable for cable to board and Ideal for communication and data interface D-sub connector applications. Durable D-sub connectors with a good mating cycle and a plated steel metal connector housing.
Current capacity 6.5A
Test voltage 1kV
Contact resistance ≤10 mΩ
Thermoplastic resin, glass filled
Copper alloy contacts
BD 3.707
BD 3.707 Each (Exc. Vat)
BD 4.078
BD 4.078 Each (inc. VAT)
Standard
1
BD 3.707
BD 3.707 Each (Exc. Vat)
BD 4.078
BD 4.078 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.707 |
10 - 49 | BD 3.624 |
50+ | BD 3.256 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Current Rating
6.5A
Housing Material
Steel
Length
31.2mm
Width
6.2mm
Depth
12.5mm
Series
D-Sub Standard
Dimensions
31.2 x 6.2 x 12.5mm
Contact Material
Copper Alloy
Series Number
966
Country of Origin
Switzerland
Product details
D-Sub Miniature Connector, Hi-Temp, SMC Stamped Pins
A range of D-sub miniature connectors with high temperture resistance and stamped pins with SMC, suitable for cable to board and Ideal for communication and data interface D-sub connector applications. Durable D-sub connectors with a good mating cycle and a plated steel metal connector housing.
Current capacity 6.5A
Test voltage 1kV
Contact resistance ≤10 mΩ
Thermoplastic resin, glass filled
Copper alloy contacts