HARTING 15 Way Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

RS Stock No.: 692-7863Brand: HARTINGManufacturers Part No.: 09662516513Distrelec Article No.: 14415400
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

7.5A

Housing Material

Steel

Length

39.5mm

Width

12.4mm

Depth

12.5mm

Dimensions

39.5 x 12.4 x 12.5mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Switzerland

Product details

D-Sub Stamped solder pins, straight with grounding board locks

Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.047

BD 3.047 Each (Exc. Vat)

BD 3.352

BD 3.352 Each (inc. VAT)

HARTING 15 Way Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
Select packaging type

BD 3.047

BD 3.047 Each (Exc. Vat)

BD 3.352

BD 3.352 Each (inc. VAT)

HARTING 15 Way Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 3.047
50 - 99BD 2.585
100 - 249BD 2.502
250 - 499BD 2.233
500+BD 2.057

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

7.5A

Housing Material

Steel

Length

39.5mm

Width

12.4mm

Depth

12.5mm

Dimensions

39.5 x 12.4 x 12.5mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Switzerland

Product details

D-Sub Stamped solder pins, straight with grounding board locks

Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more