Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING D-Sub 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch

RS Stock No.: 139-3671Brand: HARTINGManufacturers Part No.: 09663287700
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

IDC

Current Rating

2.0A

Housing Material

Glass Filled Thermoplastic

Voltage Rating

1.0 kV

Length

53.05mm

Width

12.55mm

Depth

17.4mm

Dimensions

53.05 x 12.55 x 17.4mm

Series

D-sub

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Harting 25 way D-Sub Miniature Plugs and Sockets - IDC Termination

From Harting, a range of 25 way IDC (Insulation displacement termination) D-sub miniature connectors with straight stamped male or female contacts. The plugs and sockets have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange with feed through 3.1 mm hole. The D-sub miniature connectors in this series have performance level 3.

Features and Benefits

• Robust metal shell
• 2A rated current
• IDC (Insulation displacement termination)
• Performance level 3
• Stamped contacts

D-Sub Connectors - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 617.400

BD 6.174 Each (In a Pack of 100) (Exc. Vat)

BD 679.140

BD 6.791 Each (In a Pack of 100) (inc. VAT)

HARTING D-Sub 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch

BD 617.400

BD 6.174 Each (In a Pack of 100) (Exc. Vat)

BD 679.140

BD 6.791 Each (In a Pack of 100) (inc. VAT)

HARTING D-Sub 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400BD 6.174BD 617.400
500 - 900BD 5.355BD 535.500
1000 - 2400BD 5.203BD 520.275
2500+BD 5.066BD 506.625

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

IDC

Current Rating

2.0A

Housing Material

Glass Filled Thermoplastic

Voltage Rating

1.0 kV

Length

53.05mm

Width

12.55mm

Depth

17.4mm

Dimensions

53.05 x 12.55 x 17.4mm

Series

D-sub

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Harting 25 way D-Sub Miniature Plugs and Sockets - IDC Termination

From Harting, a range of 25 way IDC (Insulation displacement termination) D-sub miniature connectors with straight stamped male or female contacts. The plugs and sockets have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange with feed through 3.1 mm hole. The D-sub miniature connectors in this series have performance level 3.

Features and Benefits

• Robust metal shell
• 2A rated current
• IDC (Insulation displacement termination)
• Performance level 3
• Stamped contacts

D-Sub Connectors - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more