HARTING, D-Sub Standard Series, Male Crimp D-sub Connector Contact, Gold over Nickel, 28 → 24 AWG

RS Stock No.: 741-2832Brand: HARTINGManufacturers Part No.: 09670007177
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Brand

Harting

Gender

Male

Contact Material

Brass

Wire Size

28 → 24 AWG

Contact Plating

Gold over Nickel

Termination Method

Crimp

Series

D-Sub Standard

Current Rating

7.5A

Length

14.48mm

Country of Origin

Germany

Product details

Harting Sub-D Connector Crimp Contacts and Tooling

From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.

Appropriate tooling for Harting D-sub crimps includes the following:

• Stock number 740-6657 is an Insertion and Extraction Tool
• Stock number 100-8566 is a Manual Crimp Tool

Standards

IEC 60 807

Stock information temporarily unavailable.

BD 0.770

BD 0.154 Each (In a Bag of 5) (Exc. Vat)

BD 0.847

BD 0.169 Each (In a Bag of 5) (inc. VAT)

HARTING, D-Sub Standard Series, Male Crimp D-sub Connector Contact, Gold over Nickel, 28 → 24 AWG
Select packaging type

BD 0.770

BD 0.154 Each (In a Bag of 5) (Exc. Vat)

BD 0.847

BD 0.169 Each (In a Bag of 5) (inc. VAT)

HARTING, D-Sub Standard Series, Male Crimp D-sub Connector Contact, Gold over Nickel, 28 → 24 AWG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 245BD 0.154BD 0.770
250 - 495BD 0.099BD 0.495
500 - 1245BD 0.094BD 0.468
1250 - 2495BD 0.077BD 0.385
2500+BD 0.077BD 0.385

Technical Document

Specifications

Brand

Harting

Gender

Male

Contact Material

Brass

Wire Size

28 → 24 AWG

Contact Plating

Gold over Nickel

Termination Method

Crimp

Series

D-Sub Standard

Current Rating

7.5A

Length

14.48mm

Country of Origin

Germany

Product details

Harting Sub-D Connector Crimp Contacts and Tooling

From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.

Appropriate tooling for Harting D-sub crimps includes the following:

• Stock number 740-6657 is an Insertion and Extraction Tool
• Stock number 100-8566 is a Manual Crimp Tool

Standards

IEC 60 807