Technical Document
Specifications
Brand
HartingGender
Male
Wire Size
24 → 20 AWG
Contact Material
Copper Alloy
Contact Plating
Gold
Termination Method
Crimp
Maximum Contact Resistance
10mΩ
Series
D-Sub Standard
Current Rating
6.5A
Length
14.78mm
Product details
Harting Sub-D Connector Crimp Contacts and Tooling
From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.
Appropriate tooling for Harting D-sub crimps includes the following:
• Stock number 740-6657 is an Insertion and Extraction Tool
• Stock number 100-8566 is a Manual Crimp Tool
Standards
IEC 60 807
BD 0.798
BD 0.160 Each (In a Bag of 5) (Exc. Vat)
BD 0.878
BD 0.176 Each (In a Bag of 5) (inc. VAT)
Standard
5
BD 0.798
BD 0.160 Each (In a Bag of 5) (Exc. Vat)
BD 0.878
BD 0.176 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 245 | BD 0.160 | BD 0.798 |
250 - 495 | BD 0.104 | BD 0.522 |
500 - 1245 | BD 0.099 | BD 0.495 |
1250 - 2495 | BD 0.094 | BD 0.468 |
2500+ | BD 0.094 | BD 0.468 |
Technical Document
Specifications
Brand
HartingGender
Male
Wire Size
24 → 20 AWG
Contact Material
Copper Alloy
Contact Plating
Gold
Termination Method
Crimp
Maximum Contact Resistance
10mΩ
Series
D-Sub Standard
Current Rating
6.5A
Length
14.78mm
Product details
Harting Sub-D Connector Crimp Contacts and Tooling
From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.
Appropriate tooling for Harting D-sub crimps includes the following:
• Stock number 740-6657 is an Insertion and Extraction Tool
• Stock number 100-8566 is a Manual Crimp Tool
Standards
IEC 60 807