Technical Document
Specifications
Brand
HartingGender
Female
Contact Material
Brass
Wire Size
24 → 20 AWG
Termination Method
Crimp
Contact Plating
PdNi
Contact Type
Pin
Maximum Contact Resistance
≤10MΩ
Minimum Wire Size mm²
0.25mm²
Minimum Wire Size (mm²)
0.25mm²
Maximum Wire Size mm²
0.56mm²
Maximum Wire Size (mm²)
0.56mm²
Series
D-Sub Standard
Current Rating
6.5A
Length
14.1mm
Maximum Wire Size AWG
20AWG
Minimum Wire Size AWG
24AWG
Maximum Wire Size (AWG)
20AWG
Minimum Wire Size (AWG)
24AWG
Country of Origin
Germany
Product details
Harting Sub-D Connector Crimp Contacts and Tooling
From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.
Appropriate tooling for Harting D-sub crimps includes the following:
• Stock number 740-6657 is an Insertion and Extraction Tool
• Stock number 100-8566 is a Manual Crimp Tool
Standards
IEC 60 807
BD 49.500
BD 0.099 Each (On a Reel of 500) (Exc. Vat)
BD 54.450
BD 0.109 Each (On a Reel of 500) (inc. VAT)
500
BD 49.500
BD 0.099 Each (On a Reel of 500) (Exc. Vat)
BD 54.450
BD 0.109 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
500 - 1000 | BD 0.099 | BD 49.500 |
1500 - 2500 | BD 0.094 | BD 46.750 |
3000 - 4500 | BD 0.094 | BD 46.750 |
5000+ | BD 0.094 | BD 46.750 |
Technical Document
Specifications
Brand
HartingGender
Female
Contact Material
Brass
Wire Size
24 → 20 AWG
Termination Method
Crimp
Contact Plating
PdNi
Contact Type
Pin
Maximum Contact Resistance
≤10MΩ
Minimum Wire Size mm²
0.25mm²
Minimum Wire Size (mm²)
0.25mm²
Maximum Wire Size mm²
0.56mm²
Maximum Wire Size (mm²)
0.56mm²
Series
D-Sub Standard
Current Rating
6.5A
Length
14.1mm
Maximum Wire Size AWG
20AWG
Minimum Wire Size AWG
24AWG
Maximum Wire Size (AWG)
20AWG
Minimum Wire Size (AWG)
24AWG
Country of Origin
Germany
Product details
Harting Sub-D Connector Crimp Contacts and Tooling
From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.
Appropriate tooling for Harting D-sub crimps includes the following:
• Stock number 740-6657 is an Insertion and Extraction Tool
• Stock number 100-8566 is a Manual Crimp Tool
Standards
IEC 60 807