Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING D-sub Series Thermoplastic D Sub Backshell, 9 Way

RS Stock No.: 483-8859Brand: HARTINGManufacturers Part No.: 0967009042401Distrelec Article No.: 30400995
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Thermoplastic

Body Orientation

Straight

Colour

Black

Series

D-sub

Distrelec Product Id

30400995

You may be interested in
Stock information temporarily unavailable.

BD 14.910

BD 2.982 Each (In a Pack of 5) (Exc. Vat)

BD 16.401

BD 3.280 Each (In a Pack of 5) (inc. VAT)

HARTING D-sub Series Thermoplastic D Sub Backshell, 9 Way

BD 14.910

BD 2.982 Each (In a Pack of 5) (Exc. Vat)

BD 16.401

BD 3.280 Each (In a Pack of 5) (inc. VAT)

HARTING D-sub Series Thermoplastic D Sub Backshell, 9 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 245BD 2.982BD 14.910
250 - 495BD 2.683BD 13.414
500 - 1245BD 2.420BD 12.101
1250+BD 2.168BD 10.841
You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Thermoplastic

Body Orientation

Straight

Colour

Black

Series

D-sub

Distrelec Product Id

30400995

You may be interested in