Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
Polymer
Body Orientation
Right Angle
Colour
Grey
Strain Relief
Yes
Series
D-sub
Country of Origin
China
Product details
Side entry hoods with internal screening
From Harting, these side entry hoods are for use with the Harting series of D-sub connectors. The hoods are constructed from grey thermoplastic and feature internal tin-plate screening, so a robust housing is assured. With a metal lamp and screws, these hoods guarantee a secure cable termination. The knurled screw is not included, but is available as an accessory (see stock number 692-5889.)
Standards
IEC 60 807
BD 5.465
BD 5.465 Each (Exc. Vat)
BD 6.011
BD 6.011 Each (inc. VAT)
Standard
1
BD 5.465
BD 5.465 Each (Exc. Vat)
BD 6.011
BD 6.011 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
Polymer
Body Orientation
Right Angle
Colour
Grey
Strain Relief
Yes
Series
D-sub
Country of Origin
China
Product details
Side entry hoods with internal screening
From Harting, these side entry hoods are for use with the Harting series of D-sub connectors. The hoods are constructed from grey thermoplastic and feature internal tin-plate screening, so a robust housing is assured. With a metal lamp and screws, these hoods guarantee a secure cable termination. The knurled screw is not included, but is available as an accessory (see stock number 692-5889.)
Standards
IEC 60 807